The IHSM-783222.0uH±15%ER is a 22uH wirewound power inductor with a tolerance of 15%. It has a maximum DC current rating of 3.8A and a maximum DC resistance of 0.054 Ohms. The inductor is designed for surface mount applications and has a case size of 7832. It operates over a temperature range of -55C to 125C.
Vishay IHSM-783222.0uH±15%ER technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.8A |
| Max DC Resistance | 0.054Ohm |
| Case Size | 7832 |
| Product Length | 19.81mm |
| Height | 7.24mm |
| Product Depth | 8.13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.