Inductor Power Molded Wirewound 3.3uH 15% 1KHz Ferrite 2.94A 0.045Ohm DCR 3825 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHSM3825ER3R3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3825 |
| Core Material | Ferrite |
| DC Current | 2.94A |
| DC Resistance (DCR) | 45mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 3.3uH |
| Length | 11.18mm |
| Max DC Current | 2.94A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.13A |
| Series | IHSM-3825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM3825ER3R3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.