The IHSM-3825PJ1R2L is a surface mount fixed inductor from Vishay with a ferrite core and 1.2uH inductance. It has a maximum DC current rating of 4.93A and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a nonstandard case and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Vishay IHSM3825PJ1R2L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 1.2uH |
| Max DC Current | 4.93A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 4.11A |
| Series | IHSM-3825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM3825PJ1R2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.