The IHSM-3825 is a surface mount inductor with a ferrite core and a nonstandard package. It has a maximum DC resistance of 45 milliohms and a maximum operating temperature of 125°C. The inductor is available in a tape and reel packaging and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHSM3825RE3R3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 3.3uH |
| Max DC Current | 2.94A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.13A |
| Series | IHSM-3825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM3825RE3R3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.