Surface mount power inductor featuring a molded wirewound construction with a ferrite core. This component offers 220µH inductance with a 15% tolerance, tested at 1kHz. It supports a maximum DC current of 460mA and has a DC resistance of 1.58 Ohms. Operating across a temperature range of -55°C to 125°C, it is housed in a 4825 package.
Vishay IHSM4825EB221L technical specifications.
| Body Material | Ferrite |
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.58R |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 220uH |
| Inductance Tolerance | 15% |
| Length | 13.72mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.58R |
| RMS Current (Irms) | 460mA |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.