
The IHSM-4825 Series Ferrite Inductor is a surface mount component with a nonstandard package and lead-free construction. It features a ferrite core material and a maximum operating temperature of 125°C. The inductor has a DC resistance of 735mR and an inductance of 120uH, with a tolerance of 15%. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Vishay IHSM4825ER121L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 735mR |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
No datasheet is available for this part.