Surface mount fixed inductor featuring 18µH inductance with a 15% tolerance, designed for power applications. This molded wirewound component utilizes a ferrite core and offers a rated DC current of 1.9A with a low DC resistance of 119mΩ. Operating within a temperature range of -55°C to 125°C, it is packaged in a 4825 case size for surface mounting, supplied on tape and reel.
Vishay IHSM4825ER180L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| Current | 8.6A |
| DC Current | 1.9A |
| DC Resistance (DCR) | 119mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825ER180L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
