Surface mount power inductor featuring 180µH inductance with a 15% tolerance, tested at 1kHz. This molded wirewound component utilizes a ferrite core and offers a DC resistance of 1.37Ω. It supports a maximum DC current of 500mA and a saturation current of 350mA. Operating within a temperature range of -55°C to 125°C, this unshielded inductor is provided in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHSM4825ER181L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHSM4825ER181L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| Current | 300mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 1.37R |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825ER181L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.