Surface mount fixed inductor featuring 1µH inductance with a 15% tolerance, tested at 1kHz. This molded wirewound power inductor offers a maximum DC current rating of 8.6A and a low DC resistance of 13mΩ. Constructed with a ferrite core, it operates within a temperature range of -55°C to 125°C and is housed in a 4825 package. The component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHSM4825ER1R0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHSM4825ER1R0L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Current | 8.6A |
| DC Resistance (DCR) | 13mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max DC Current | 8.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 8.6A |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825ER1R0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.