Surface mount fixed inductor featuring 22µH inductance with a 15% tolerance. This molded wirewound power inductor operates with a maximum DC current of 1.7A and a saturation current of 1.02A. It utilizes a ferrite core and offers a low DC resistance of 152mΩ at a test frequency of 1kHz. The component is housed in a 4825 package, measures 13.72mm x 6.35mm x 5.72mm, and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay IHSM4825ER220L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 152mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.7A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 1.02A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
