Surface mount fixed inductor featuring 47µH inductance with a 15% tolerance, tested at 1kHz. This molded wirewound power inductor utilizes a ferrite core and supports a maximum DC current of 1.07A. It offers a low DC resistance of 362mΩ and a saturation current of 740mA. Operating within a temperature range of -55°C to 125°C, this RoHS compliant component is provided in a 4825 package on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay IHSM4825ER470L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Current | 1.07A |
| DC Resistance (DCR) | 362mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max DC Current | 1.07A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.07A |
| RoHS Compliant | Yes |
| Saturation Current | 740mA |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.