The IHSM-4825PJ220K is a surface mount fixed inductor from Vishay with a ferrite core and a nonstandard package. It has a maximum DC current rating of 1.7A and a maximum operating temperature of 125°C. The inductor is unshielded and has a tolerance of 10%. It is available in bulk packaging and is not radiation hardened.
Vishay IHSM4825PJ220K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 152mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 22uH |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 1.02A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.