Surface mount power inductor featuring 47µH inductance with a 15% tolerance, designed for demanding applications. This molded wirewound component utilizes a ferrite core and offers a maximum DC current rating of 1.07A. Operating across a wide temperature range from -55°C to 125°C, it exhibits a DC resistance of 362mΩ and a saturation current of 740mA. The 4825 package size ensures compact integration, with dimensions of 13.72mm length, 6.35mm depth, and 5.72mm width and height.
Vishay IHSM4825PJ470L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Current | 1.07A |
| DC Resistance (DCR) | 362mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 47uH |
| Length | 13.72mm |
| Max DC Current | 1.07A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 740mA |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 5.72mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM4825PJ470L to view detailed technical specifications.
No datasheet is available for this part.