The IHSM-4825PJ680L is a surface mount fixed inductor from Vishay with a ferrite core and a nonstandard package. It has a maximum DC current rating of 870mA and a maximum operating temperature of 125°C. The inductor's inductance is 68uH and its DC resistance is 446mR. It is not radiation hardened and is not RoHS compliant.
Vishay IHSM4825PJ680L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 446mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 68uH |
| Max DC Current | 870mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 620mA |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.