The IHSM-4825PJ681L is a surface mount inductor from Vishay with a ferrite core and nonstandard package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 4.31R and an inductance of 680uH. It can handle a maximum DC current of 280mA and has a tolerance of 15%. The inductor is not radiation hardened and is not RoHS compliant.
Vishay IHSM4825PJ681L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.31R |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 680uH |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 200mA |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.