The IHSM-4825PJ821L is a surface mount inductor from Vishay with a ferrite core and a nonstandard package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 260mA and a saturation current of 170mA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Vishay IHSM4825PJ821L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHSM4825PJ821L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.04R |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 820uH |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 170mA |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM4825PJ821L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.