Surface mount power inductor featuring 100µH inductance with a 15% tolerance, tested at 1kHz. This wirewound ferrite core component offers a maximum DC current of 730mA and a DC resistance of 672mΩ. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 4825 package with dimensions of 13.72mm (L) x 5.72mm (W) x 6.35mm (D). The inductor is unshielded and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHSM4825RE101L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHSM4825RE101L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Current | 730mA |
| DC Resistance (DCR) | 672mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 100uH |
| Length | 13.72mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 500mA |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 5.72mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM4825RE101L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
