Inductor Power Molded Wirewound 18uH 15% 1KHz Ferrite 1.9A 0.119Ohm DCR 4825 T/R
Checking distributor stock and pricing after the page loads.
Vishay IHSM4825RE180L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 119mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 18uH |
| Length | 13.72mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.1A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.