Surface mount power inductor featuring a 1µH inductance with a 15% tolerance, designed for demanding applications. This molded wirewound component utilizes a ferrite core and offers a rated DC current of 8.6A with a low DC resistance of 13mΩ. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 4825 package with SMD/SMT terminations, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHSM4825RE1R0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHSM4825RE1R0L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| Current | 4.6A |
| DC Current | 8.6A |
| DC Resistance (DCR) | 13mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 13.72mm |
| Max DC Current | 8.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 8.6A |
| RoHS Compliant | No |
| Saturation Current | 4.1A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 5.72mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM4825RE1R0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
