Inductor Power Molded Wirewound 1.2uH 15% 1KHz Ferrite 7.6A 0.018Ohm DCR 4825 T/R
Checking distributor stock and pricing after the page loads.
Vishay IHSM4825RE1R2L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 1.2uH |
| Max DC Current | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.8A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.