The IHSM4825RE270L is a surface mount fixed inductor from Vishay with a ferrite core and a maximum operating temperature of 125°C. It has a maximum DC current rating of 1.6A and a tolerance of 15%. The inductor is packaged in a 5425 type package and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay IHSM4825RE270L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 179mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 27uH |
| Length | 13.72mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 950mA |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
