The IHSM-5832 is a surface mount fixed inductor from Vishay with a core material of ferrite and a nonstandard package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 7A and a saturation current of 2.6A. It is RoHS compliant and has a tolerance of 15%. The inductor is unshielded and has a test frequency of 1kHz.
Checking distributor stock and pricing after the page loads.
Vishay IHSM5832EB5R6L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 24mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 5.6uH |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | IHSM-5832 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
No datasheet is available for this part.