The IHSM-5832 is a surface mount inductor with a ferrite core material, 1.5mH inductance, and a current rating of 290mA. It has a DC resistance of 7.35 ohms and a tolerance of 15%. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging.
Vishay IHSM5832ER152L technical specifications.
| Package/Case | 5832 |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Resistance (DCR) | 7.35R |
| Depth | 8.13mm |
| Height | 0.285inch |
| Inductance | 1.5mH |
| Length | 0.64inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Series | IHSM-5832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM5832ER152L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.