Inductor Power Molded Wirewound 1000uH 15% 1KHz Ferrite 0.51A 2.42Ohm DCR 7832 Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHSM7832EB102L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 7832 |
| Core Material | Ferrite |
| DC Current | 510mA |
| DC Resistance (DCR) | 2.42R |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 21.34mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 210mA |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM7832EB102L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.