Surface mount fixed inductor with 100µH inductance and 15% tolerance, designed for power applications. Features a ferrite core and a current rating of 1.7A, with a DC resistance of 226mΩ. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 7832 case for tape and reel surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHSM7832ER101L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHSM7832ER101L technical specifications.
| Package/Case | 7832 |
| Core Material | Ferrite |
| Current | 2.6A |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 226mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Height - Seated (Max) | 0.285inch |
| Inductance | 100uH |
| Length | 0.84inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM7832ER101L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
