Inductor Power Molded Wirewound 150uH 15% 1KHz Ferrite 1.4A 0.362Ohm DCR 7832 T/R
Checking distributor stock and pricing after the page loads.
Vishay IHSM7832ER151L technical specifications.
| Package/Case | 7832 |
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 362mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 150uH |
| Length | 21.34mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
No datasheet is available for this part.