Surface mount fixed inductor featuring a 22µH inductance with a 15% tolerance, designed for power applications. This molded wirewound component utilizes a ferrite core and offers a DC current rating of 3.8A, with a saturation current of 1.2A. It boasts a low DC resistance of 54mΩ and operates within a temperature range of -55°C to 125°C. Packaged in a 7832 case, this RoHS compliant inductor is supplied on tape and reel.
Sign in to ask questions about the Vishay IHSM7832ER220L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHSM7832ER220L technical specifications.
| Package/Case | 7832 |
| Core Material | Ferrite |
| Current | 9A |
| DC Current | 3.8A |
| DC Resistance (DCR) | 54mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 21.34mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM7832ER220L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
