
The IHSM7832ER392L is a ferrite inductor from Vishay with a nonstandard package and a core material of ferrite. It has a DC resistance of 9.14 ohms and an inductance of 3.9 millihenries. The inductor is rated for a maximum DC current of 250 milliamperes and operates within a temperature range of -55 to 125 degrees Celsius. It is designed for surface mount applications and is available on tape and reel. The inductor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.14R |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 3.9mH |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |