Inductor Power Molded Wirewound 22uH 15% 1KHz Ferrite 3.8A 0.054Ohm DCR 7832 Bulk
Vishay IHSM7832PJ220L technical specifications.
| Package/Case | 7832 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 54mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 22uH |
| Length | 21.34mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.2A |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8.13mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.