Inductor Power Molded Wirewound 1000uH 15% 1KHz Ferrite 0.51A 2.42Ohm DCR 7832 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHSM7832RG102L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.42R |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 1mH |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 210mA |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHSM7832RG102L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.