The IHSM7832RG1R2L is a ferrite wirewound inductor with a molded protection style and a core material of ferrite. It has an inductance of 1.2uH and a tolerance of 15%. The inductor is designed for surface mount applications and has a maximum DC current rating of 8.8A and a maximum DC resistance of 0.012R. The inductor measures 21.34mm in length, 8.13mm in depth, and 7.24mm in height. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8.8A |
| Max DC Resistance | 0.012Ohm |
| Case Size | 7832 |
| Product Length | 21.34mm |
| Height | 7.24mm |
| Product Depth | 8.13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |