The IHSM-7832 is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a DC resistance of 10.6 ohms and an inductance of 4.7 millihenries. The inductor is rated for a maximum DC current of 230 milliamperes and a maximum operating temperature of 125 degrees Celsius. It is not RoHS compliant and is available on tape and reel. The inductor is unshielded and has a tolerance of 15 percent. It is part of the IHSM-7832 series and has a depth of 8.13 millimeters and a height of 7.24 millimeters.
Vishay IHSM7832RG472L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.6R |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 4.7mH |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 90mA |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
No datasheet is available for this part.