General purpose, shielded, radial fixed inductor with 10 µH inductance and 20% tolerance. Features a composite ferrite core, 17A maximum DC current rating, and 18A saturation current. Operates across a -55°C to 125°C temperature range, with a low DC resistance of 7.7 mΩ. Designed for through-hole mounting with a 0.433-inch lead pitch and 0.05-inch lead diameter. This component is RoHS compliant and AEC-Q200 qualified.
Vishay IHTH0750JZEB100M5A technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.7mR |
| Diameter | 0.801inch |
| Height | 0.375inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.05inch |
| Lead Length | 4.19mm |
| Lead Pitch | 0.433inch |
| Max DC Current | 17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.68R |
| RMS Current (Irms) | 17A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Series | IHTH-0750JZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH0750JZEB100M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.