
General purpose, shielded, fixed inductor with 100 µH inductance and 20% tolerance. Features a composite ferrite core, radial termination, and through-hole mounting. Rated for AEC-Q200 compliance, operating temperature range of -55°C to 125°C, and a maximum DC current of 4.9A. DC resistance is 64 mΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHTH0750JZEB101M5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHTH0750JZEB101M5A technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 64mR |
| Diameter | 0.801inch |
| Height | 0.375inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.028inch |
| Lead Length | 4.19mm |
| Lead Pitch | 0.465inch |
| Max DC Current | 4.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.9A |
| RoHS Compliant | Yes |
| Saturation Current | 5.9A |
| Series | IHTH-0750JZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH0750JZEB101M5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
