
Through-hole fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for high current applications up to 25A RMS and 30A saturation. This shielded, wirewound component utilizes a ferrite core and offers a low DC resistance of 3mΩ. Operating across a wide temperature range of -55°C to 125°C and rated AEC-Q200, it is suitable for automotive environments. The radial package includes leads with a 0.056-inch diameter and 0.471-inch pitch.
Vishay IHTH0750JZEB4R7M5A technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3mR |
| Height | 0.375inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.056inch |
| Lead Length | 4.19mm |
| Lead Pitch | 0.471inch |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.52R |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Series | IHTH-0750JZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH0750JZEB4R7M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.