The IHTH1125KZEB330M51 is a shielded wirewound inductor with a type of high current and a tolerance of 20%. It has an inductance of 33uH and a maximum DC current of 15.9A. The inductor's maximum DC resistance is 0.0113 ohms and its minimum self resonant frequency is 4.2M. The lead style is radial and the inductor is available in a through-hole package with a height of 11 and a product diameter of 28.7. The operating temperature range is from -55 to 155 degrees Celsius.
Vishay IHTH1125KZEB330M51 technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.9(Typ)A |
| Maximum Saturation Current | 18(Typ)A |
| Max DC Resistance | 0.0113Ohm |
| Minimum Self Resonant Frequency | 4.2M(Typ)Hz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 28.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHTH1125KZEB330M51 to view detailed technical specifications.
No datasheet is available for this part.