
Through-hole shielded wirewound fixed inductor with 47µH inductance and 20% tolerance, designed for high current applications up to 14.7A RMS. Features a ferrite core, 15.3mΩ DC resistance, and a saturation current of 16A. Operating temperature range from -55°C to 125°C, with AEC-Q200 automotive qualification. Radial termination and package suitable for bulk tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHTH1125MZEB470M5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHTH1125MZEB470M5A technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15.3mR |
| Diameter | 1.174inch |
| Height | 0.5inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.056inch |
| Lead Free | Lead Free |
| Lead Length | 4.19mm |
| Lead Pitch | 0.762inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14.7A |
| RoHS Compliant | No |
| Saturation Current | 16A |
| Self Resonant Frequency | 2.99MHz |
| Series | IHTH-1125MZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHTH1125MZEB470M5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
