The IL300-DEFG-X017T is a single-channel optocoupler with a 5V input voltage and 10mA forward current. It has a maximum power dissipation of 210mW and operates over a temperature range of -55°C to 100°C. The device is packaged in a surface-mount package and is RoHS compliant.
Sign in to ask questions about the Vishay IL300-DEFG-X017T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IL300-DEFG-X017T technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1.1% |
| Fall Time | 1.75us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL300-DEFG-X017T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
