
The IL300-EF-X007T is a surface mount optocoupler with a current transfer ratio of 1.1% and a maximum forward current of 10mA. It has a maximum operating temperature range of -55°C to 100°C and is RoHS compliant. The device is packaged in a tape and reel format with 1000 units per package. It is not radiation hardened and has a maximum output voltage of 500mV.
Vishay IL300-EF-X007T technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1.1% |
| Fall Time | 1.75us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL300-EF-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
