
The IL300-F-X016 is a DC input optocoupler with a forward current of 10mA and a current transfer ratio of 1.1%. It has a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 210mW. The device is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and not radiation hardened.
Vishay IL300-F-X016 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1.1% |
| Fall Time | 1.75us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL300-F-X016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
