
Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, GREEN, SMD, SOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IL358 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Current Transfer Ratio | 0.8% |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage-Max | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL358 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
