Vishay IL358T technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 0.8% |
| Forward Current | 10mA |
| Height | 2.3mm |
| Input Type | DC |
| Length | 5.8mm |
| Max Operating Temperature | 75°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 15V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Voltage | 3V |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL358T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
