
Surface mount optoelectronic device featuring a single channel and element within an SOP package. Offers 10mA forward and input current, with a maximum input current of 30mA. Provides 2.13kV isolation voltage and a gain of 1.31dB. Operates within a 0°C to 75°C temperature range, with a maximum power dissipation of 250mW. Dimensions include a 5.8mm length, 5.7mm width, and 2.3mm height.
Vishay IL388 technical specifications.
| Package/Case | SOP |
| Forward Current | 10mA |
| Gain | 1.31dB |
| Height | 2.3mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.13kV |
| Length | 5.8mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 15V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
