The ILAS-1206 600 25% RC8 is a ferrite chip bead from Vishay, featuring a maximum DC current of 0.2 and a maximum DC resistance of 0.5. It has a case size of 1206 and a height of 1.1. The bead operates within a temperature range of -55°C to 125°C and has a tolerance of 25%. It is suitable for use in applications requiring high-frequency filtering and noise suppression.
Vishay ILAS-1206 600 25% RC8 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Chip Array |
| Impedance | 600Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ILAS-1206 600 25% RC8 to view detailed technical specifications.
No datasheet is available for this part.