Surface mount data line filter featuring a ferrite chip core for EMI/RFI suppression. This shielded component offers 1 function, a 1kΩ impedance at 100MHz, and a maximum current rating of 200mA. Designed for surface mounting in a 1206 (3216 metric) case, it operates across a temperature range of -55°C to 125°C. The filter is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 1kR |
| Length | 0.126inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | ILB-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |