
Surface mount data line filter featuring a 1206 case code and ferrite core. Offers 300µH inductance and 300Ω impedance at 100MHz, with a 300mA current rating. Operates across a -55°C to 125°C temperature range and boasts 300mΩ DC resistance. This RoHS compliant component is supplied on tape and reel.
Vishay ILB1206ER301V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| DC Resistance-Max | 300mR |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 0.051inch |
| Impedance | 300R |
| Inductance | 300uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | ILB-1206 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILB1206ER301V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
