
Surface mount data line filter featuring a 1206 case size and ferrite core. Offers 31 Ohms impedance at 100MHz, with a maximum current rating of 500mA and a DC resistance of 50mR. Designed for single-line filtering with a wide operating temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ILB1206ER310V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 50mR |
| DC Resistance-Max | 50mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 31R |
| Length | 0.126inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | ILB-1206 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILB1206ER310V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.