
Surface mount data line filter featuring a ferrite chip core for EMI/RFI suppression. This single-line filter offers 70µH inductance and 70Ω impedance at 100MHz, with a maximum current rating of 600mA. Designed for 1206 case size (3.2mm x 1.6mm x 1.8mm), it operates from -55°C to 125°C and has a DC resistance of 100mΩ. Lead-free and RoHS compliant, it is supplied on tape and reel.
Vishay ILB1206ER700V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 100mR |
| DC Resistance-Max | 100mR |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 0.051inch |
| Impedance | 70R |
| Inductance | 70uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | ILB-1206 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILB1206ER700V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
