
The ILB1206RK102V is a shielded EMI filter from Vishay, featuring a 1206 SMD/SMT package and a maximum operating temperature range of -55°C to 125°C. It has a maximum DC current rating of 200mA and an impedance of 1kR. The filter is available in a tape and reel packaging with 3000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Impedance | 1kR |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| Series | ILB-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |