
Multi-layer ferrite bead for surface mount applications, featuring 240 Ohm impedance at 100MHz with a 25% tolerance. This component offers a maximum DC current rating of 200mA and a DC resistance of 0.7 Ohms. Encased in a compact 0402 (1005 metric) package, it operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Vishay ILBB0402ER241V technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.6mm |
| Height | 0.024inch |
| Impedance | 240R |
| Inductance | 240uH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ILBB-0402 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0402ER241V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.